Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

Data Logger, 10 Channel Thermocouple in, with HVP & 6 Channel Isolated out, PoE

View PET-7018Z: Data Logger 10 Channel Thermocouple in User's Manual

PET-7018Z: Data Logger 10 Channel Thermocouple in User's Manual

View Larger Image
Image is representative only
ICP DAS USA, Inc.
Jameco Part no. 2128825
Manufacturer ICP DAS USA, INC.
Manufacturer no. PET-7018Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$578.95

# of Unit Price
1+ $578.95
5+ $549.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

10-channel Thermocouple Input with High Voltage Protection and 6-channel Isolated Output PoE Data Acquisition Module

PET-7018Z is a web-based Ethernet I/O module that features a built-in web server which allows configuration, I/O monitoring and I/O control through a regular web browser. With the web HMI function, no programming or HTML skills are needed to create dynamic and attractive web pages for I/O monitoring and I/O control The PET-7018Z offers easy and safe access for users from anytime and anywhere! In addition, PET-7018Z also supports Modbus/TCP protocol that makes seamless integration to SCADA software.

Power-over-Ethernet (PoE) allows power and data to be carried over a single Ethernet cable so a device can operate solely from the power it receives through the Ethernet data cable. This innovation allows greater flexibility in office design, higher efficiency in systems design, and faster turnaround time in set-up and implementation.

PET-7018Z features true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using both Ethernet pairs (Category 5 Ethernet cable). PET-7018Z can receive power from auxiliary power sources like AC adapters and batteries in addition to the PoE enabled network. This is a desirable feature when the total system power requirements exceed the PSE's load capacity. With the auxiliary power option, the PET-7018Z can be used in standard Ethernet (non-PoE) systems.

The PET-7018Z is a 16-bit, 10-channel differential analog inputs and 6-channel digital outputs module that provides programmable input range on all analog channels(±15 mV, ±50 mV, ±100 mV, ±500 mV, ±1 V, ±2.5 V, ±20 mA, 0 ~ 20 mA, 4 ~ 20 mA and thermocouples) and digital output can be set alarm output. Each analog channel is allowed to configure an individual range and has 240 VAC high over voltage protection.

    Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

    Features:
  • IEEE 802.3af-compliant Power over Ethernet (PoE)
  • Built-in Web Server
  • Modbus/TCP Protocol
  • I/O Pair Connection
  • 10/100 Base-TX Ethernet
  • Support Current Input, Voltage Input and Thermocouple Input
  • Individual Channel Configuration
  • Open Wire Detection
  • Over Voltage Protection is up to 240 Vrms
  • 6-channel Digital Output for Alarm Output
  • Automatic Compensation Each Channel
  • 2-way Isolation/ESD Protection


  • Applications:
  • Building Automation
  • Factory Automation
  • Machine Automation
  • Remote Maintenance
  • Remote diagnosis
  • Testing Equipment
Specifications :
CPU
CPU 80186 CPU (80MHz)
SRAM 512K Bytes
Flash Memory 512K Bytes
EEPROM 16K Bytes
Dual Watchdog Yes
Communication
Ethernet Port 10/100 Base-TX (With Link, Activity LED Indicator)
Automatic MDI/MDI-X
Analog Input
Input Channels 10 Differential
Input Type ±15 mV, ±50 mV, ±100 mV, ±500 mV, ±1 V, ±2.5 V
±20 mA, 0~20 mA, 4~20 mA (Requires Optional External 125 Ohms Resistor)
Thermocouple (J, K, T, E, R, S, B, N, C, L, M, LDIN43710)
Resolution 16-bit
Sampling Rate 10 samples/Sec. total
Accuracy ±0.1% or better
BandWidth 15.7 Hz
Zero drift ±0.5 µV/°C
Span drift ±25 ppm/°C
Input Impedance >300K Ohms
Common Mode Rejection 150 dB min.
Normal Mode Rejection 100 dB
Open Thermocouple Detection Yes
Individual Channel Configuration Yes
Over Voltage Protection 240 Vrms
ESD Protection 4kV Contact for each terminal, and 8KV Air for random point
EFT Protection 4kV for Power
Digital Output
Output Channels 6 (Sink)
Output Type Isolated Open-Collector
Max Load Current 700mA/Channel
Load Voltage 5 ~ 50 VDC
DB-1820
Wire Strip Length 4~5 mm
Wire Range 16~24 AWG
2 Way Isolation
Ethernet 1500 VDC
AI and DO 2500 VDC
LED Indicator
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
Mounting
Din Rail Mount Yes
Wall Mount Yes
LED Indicator
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ 48 VDC(non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Environment
Operating Temperature -25 ~ +75°C
Storage Temperature -30 ~ +80°C
Relative Humidity 5 ~ 90% RH, non-condensing
Dimensions
Dimensions( W x H x D) 123 mm x 72 mm x 35 mm
Thermocouple Type Range (°C)
J -210 ~ +760
K -270 ~ +1372
T -270 ~ +400
E -270 ~ +1000
R 0 ~ +1768
S 0 ~ +1768
B 0 ~ +1820
N -270 ~ 1300
C 0 ~ 2320
L -200 ~ +800
M -200 ~ +100
L (DIN43710) -200 ~ +900

Product Reference & Support :




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

DATALOGGER,RS485,4 WIRE STRAIN,GAUGE IN,2AI,1DI,4DO CHANNEL,16-BIT

Buy Now  $358.95


DATA LOGGER,RS485,ANALOG IN,8 AI CHANNEL. CURRENT INPUT VERSION

Buy Now  $289.95


DATA LOGGER,8 CHANNEL THERMOCOUPLE,IN,TYPE J,K,T,E,R,S,B,N,C,RS485

Buy Now  $278.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.