10 Channel Thermocouple Input with High Voltage Protection and 6 Channel Isolated Output POE Module
WISE-7118Z: 10 Channel Thermocouple Input High Voltage Protection 6 Channel Isolated Output PoE Module
Image is representative only
| Jameco Part no. 2128905 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | WISE-7118Z |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [3.1 MB ]
WISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.
WISE-7118Z follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7118Z will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.
This multi-function module WISE-7118Z supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 16-bit, 10-channel differential analog inputs and 6-channel digital outputs. Each analog channel is allowed to configure an individual range and has 240 Vrms high over voltage protection.
Features: |
|
| Analog Input | |
| Input Channels | 10 (Differential) |
| Input Type | ±15 mV, ±50 mV, ±100 mV, ±500 mV,±1 V, ±2.5 V ±20 mA, 0 ~ 20 mA, 4 ~ 20 mA (Requires Optional External 125 Ω Resistor) Thermocouple (J, K, T, E, R, S, B, N,C, L, M, LDIN43710) |
| Resolution | 16-bit |
| Sampling Rate | 10 Samples/Sec. (Total) |
| Accuracy | ±0.1% or better |
| Bandwidth | 15.7 Hz |
| Zero Drift | ±0.5 uV/°C |
| Span Drift | ±25 ppm/°C |
| Input Impedance | >300 kΩ |
| Common Mode Rejection | 150 dB Min. |
| Normal Mode Rejection | 100 dB |
| Overvoltage Protection | 240 Vrms |
| Open Thermocouple Detection | Yes |
| Individual Channel Configuration | Yes |
| ESD Protection | ±4 kV (Contact for each channel) ±8 kV air for random point |
| EFT Protection | ±4 kV for Power |
| Digital Output | |
| Output Channels | 6 (Sink) |
| Output Type | Isolated Open Collector |
| Max. Load Current | 700 mA/Channel |
| Load Voltage | 5 VDC ~ 50 VDC |
| System | |
| CPU | 80186 CPU (80 MHz) |
| SRAM | 512 KB |
| Flash Memory | 512 KB |
| EEPROM | 16 KB |
| Dual Watchdog | Yes |
| Communication | |
| PoE Ethernet Port | 10/100 Base-TX (With Link, Activity LED Indicator) and automatic MDI/MDI-X |
| 2-Way Isolation | |
| Ethernet | 1500 VDC |
| AI and DO | 2500 Vrms |
| LED Indicators | |
| PoE | PoE On |
| L1 | Run |
| L2 | Link/Act |
| L3 | 10/100 M |
| Power Requirements | |
| IEEE 802.3af | Class 1 |
| Required Supply Voltage | Powered by Power over Ethernet (PoE) or auxiliary power +12 VDC ~ +48 VDC (non-regulated) |
| LED Indicator | Yes |
| Power Consumption | 0.12 A @ 24 VDC Max. |
| Mechanical | |
| Dimensions (W x H x D) | 72 mm x 123 mm x 35 mm |
| Installation | DIN-Rail or Wall mounting |
| Environment | |
| Operating Temperature | -25 °C ~ +75 °C |
| Storage Temperature | -30 °C ~ +80 °C |
| Humidity | 5 ~ 90% RH, non-condensing |
Software Specifications:
| Functions | |
| 36 IF-THEN-ELSE Logic Rules | 3 IF conditions with AND or OR operators 3 THEN actions 3 ELSE actions |
| 48 Internal Registers | Hold temporary variables and read/write data via Modbus/TCP address. |
| 12 Timers | Delay / Timing functions. |
| 12 Emails | Send Email messages to pre-set Email receivers. |
| Rule Configuration Website | Access Web server on WISE controllers to edit and upload logic rules through web browser. |
| Modbus/TCP Protocol | Real time control and monitoring I/O channels and system status of controllers via SCADA software. |
| IF Conditions | |
| AI Channel | =, >, <, >=, <=(value) |
| Internal Register | |
| DO Counter | =, >, <, >=, <=(value), Change |
| Timer | Timeout, Not Timeout |
| THEN / ELSE Actions | |
| DO Channel | ON, OFF, Pulse Output |
| Internal Register | Change the value |
| DO Counter | Reset |
| Timer | Start, Stop |
| Send | |
Product Reference & Support :
| |
Report a problem
Suggest a product
Report a problem
Suggest a product