Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

60 Watt Regulated Switching Table-Top Power Supply

View AD060DBAB1-J21: 60 Watt Regulated Switching Table-Top Power Supply

AD060DBAB1-J21: 60 Watt Regulated Switching Table-Top Power Supply

View Larger Image
Image is representative only
Sparkle Power Inc.
Jameco Part no. 2129166
Manufacturer SPARKLE POWER INC.
Manufacturer no. AD060DBAB1-J21
Catalog 131 , page 99
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
  • Availability: Ship  today  

 Add to cart

60 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 5 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 240 VAC @ 50 - 60 Hz
  • Output power: 60 Watt
  • LED indicator: Yes
  • Size: 4.3 x 2.4 x 1.2 (L" x W" x H")
  • DC cord: 5'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV, CE


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
AC Power CordNOT INCLUDED, RECOMMEND 38050
Length (inch)4.3
Width (inch)2.4
Height (inch)1.2
Specification Value
Agency ApprovalsUL/CUL/TUV/CE
TypeSwitching
StyleDesktop Adapter
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
Input Voltage (VAC)100 to 240
Input Frequency50 to 60


Report a problem
Suggest a product

RELATED PRODUCTS

60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

Buy Now  $18.95


60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

Buy Now  $18.95


220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

Buy Now  $74.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.