Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Xbee Shield for Arduino

View A000021: Xbee Shield

A000021: Xbee Shield

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2129326
Manufacturer ARDUINO
Manufacturer no. A000021
Catalog 132 , page 160
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Xbee Shield for Arduino

The Xbee shield allows an Arduino board to communicate wirelessly using Zigbee. It is based on the Xbee module from MaxStream. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad. It also provides female pin headers for use of digital pins 2 to 7 and the analog inputs, which are covered by the shield (digital pins 8 to 13 are not obstructed by the shield, so you can use the headers on the board itself).

The Xbee shield was created in collaboration with Libelium, who developed it for use in their SquidBee motes (used for creating sensor networks).

View the datasheet near the top of the page for jumper settings.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

GPS RECEIVER MODULE,SiRFSTAR 3,9FEET EXT. ANTENNA,5V@80mA

Buy Now  $59.95


XBee 802.15.4 Starter Kit

Buy Now  $199.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.