Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 6 Position 2.54MM Straight Bag

View 50-57-9406: Connector Discrete Wire Housing SL CRP HSG G SR POS Ltch 6CKT

50-57-9406: Connector Discrete Wire Housing SL CRP HSG G SR POS Ltch 6CKT


Image is representative only
Molex Inc.
Jameco Part no. 884416
Manufacturer MOLEX INC.
Manufacturer no. 50-57-9406
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.21
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart




SL CRP HSG G SR POS LTCH 6CKT


Report a problem
Suggest a product
Specification Value
Family70066
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch2.54mm
Product Depth15.24mm
Product Length15.21mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height6.58mm
GenderRCP
Number of Contacts6
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.