Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

Power Supply, Switching, Wall Adapter/Transformer , 10 Watt, 12VDC@.8A, 2.5X5.5MM, F2, with Filter, Ul/Cul

View WM1012-760: Power Supply Switching Wall Adapter/Transformer 10 Watt

WM1012-760: Power Supply Switching Wall Adapter/Transformer 10 Watt

View Larger Image
Image is representative only
Elpac Power
Jameco Part no. 2129668
Manufacturer ELPAC POWER
Manufacturer no. WM1012-760
  RoHS compliant
Catalog 142 , page 94
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
  • Availability:Ship  2 Days ARO 

 Add to cart

10W AC ADAPTER

12 Volts @ 0.8 Amps

Features:
  • Input: 100-120VAC @ 50-60Hz
  • Fully regulated DC output
  • High efficiency: 75% @ full load and 115VAC
  • Short-circuit, Over-voltage and Over-current protection
  • Size: 3.0"L x 1.14"W x 1.63"D
  • Weight: 0.35 lbs.
  • 5-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)0.25
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)75
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.3
    Width (inch)1.6
    Height (inch)2.8
    Specification Value
    Agency ApprovalsUL/CUL
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)12
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)0.8
    Maximum Output Power (W)9.6
    Input Voltage (VAC)100 to 120
    Input Frequency50 to 60


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Wall Adapter Transformer Regulated Switching 24 Volt DC @ 1 AMP Screw Term Black UL-CUL-CEC-FCC

    Buy Now  $12.95


    Wall Adapter Transformer Regulated Switching 12 Volt DC 2 AMP Screw Terminal Black UL-CUL-CEC

    Buy Now  $14.95


    AC-to-DC Regulated Switching Wall Adapter 24 Volt 1 Amp

    Buy Now  $14.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.