Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses, 5mm x 20mm

.63 Amp 250 Volt Slow Blow 5 X 20 Mm Fuse

View 5ST(P)630: .63 Amp 250 Volt Slow Blow 5 X 200 Mm Fuse Current: 0.63A

5ST(P)630: .63 Amp 250 Volt Slow Blow 5 X 200 Mm Fuse Current: 0.63A

View Larger Image
Image is representative only
BEL Fuse Inc.
Jameco Part no. 2129836
Manufacturer BEL FUSE INC.
Manufacturer no. 5ST(P)630
  RoHS compliant
Catalog 142 , page 43
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability: Ship  today  

 Add to cart

0.63A 250VAC 5x20mm Slow Blow Fuse

Features

  • Current: 0.63 Amps
  • Voltage: 250 VAC
  • Size: 5x20mm
  • Fuse type: Slow Blow



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeELECTRIC FUSE
    Blow characteristicSLOW BLOW
    Rated Breaking Capacity (A)0.63
    Body Length or Diameter (mm)5
    Specification Value
    Body Height (mm)20
    Terminal ShapeEND CAP
    Manufacturer Series5ST


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    FUSE,250V,5x20 5AMP(GMD)SLOW B

    Buy Now  $0.39


    FUSE,250V,5x20,2AMP,GMD,SLOW B,GMD, SLOW BLOW

    Buy Now  $0.39


    FUSE,250V,5x20 3.15AMP(GMC),SLOW BLOW

    Buy Now  $0.39

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.