Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

Oscilloscope Probe SET, 250MHZ, 4FEET Cable

View PROBE250: Oscilloscope Probe 250MHZ (Test & Measurement)

PROBE250: Oscilloscope Probe 250MHZ (Test & Measurement)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2130482
Manufacturer VELLEMAN INC.
Manufacturer no. PROBE250
Catalog 142 , page 124
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $32.95
  • Availability: Ship  today  

 Add to cart

OSCILLOSCOPE PROBE 250MHz

Features
  • complete probe set, for measurements up to 250MHz
  • attenuation: 1:1 or 1:10
  • safety: conform to IEC-1010 cat II
Specifications
  • position x1:
    • attenuation: 1:1
    • bandwidth: DC to 10MHz
    • rise time: 35ns
    • input resistance: 1Mohm (input resistance scope)
    • input capacitance: cap. scope 46pF
    • working voltage: 600Vdc incl. peak AC derating with frequency
    • position REF: tip disconnected, scope input at ground
  • position x10:
    • attenuation: 1:10
    • bandwidth: DC to 250MHz
    • rise time: 1.4ns
    • input resistance: 10Mohm (if scope input = 1Mohm)
    • input capacitance: ± 11pF
    • working voltage: 600Vdc incl. peak AC derating with frequency
    • compensation range: 10 to 35pF
  • cable length: 4ft


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

10 Pack Banana Test Leads 18 AWG 5 Color Sets 10 Inches

Buy Now  $26.95


Scope Insulated Probe Set 60 MHz 4 Feet Cable

Buy Now  $13.95


8000 Series Test Lead Kit

Buy Now  $26.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.