Multifunction Relay Switch Kit 3.4X1.5X1"

$24.95 ea


  • Part no.: 2130600
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: K8015
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
5+ $23.95
25+ $22.49

Multifunction Relay Switch Kit

14 different functions including timers, switching, flashing, interval, random switching, ... Two pre-programmed delays. Learning mode for delays of 2s up to 12 days. Pushbutton control. EEPROM for delay time storage in case of power failure. On-board transient filter for the relay contacts. Suitable for control of incandescent lighting, halogen lighting, fluorescent lighting, fans, valves, buzzers,...

Specifications
  • Total solder points: 85
  • operating voltages: 9-12V AC or 12V DC
  • max. load: 5A (1100W/230V)
  • dimensions pcb: 3.4 x 1.5 x 1"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product