Anti-Static MAT with Ground Cord, 19.7 Inch X23.6 Inch , 0.08 Inch Thick
AS5: Anti-Static MAT Ground Cable / 19.7 Inch 23.6 Inch (Tools)
View Larger ImageImage is representative only
| Jameco Part no. 2130853 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | AS5 |
| RoHS compliant | |
| Catalog 132 , page 135 | |
- No datasheet available. Please review the tabs below for product specifications.
ANTI-STATIC MAT WITH GROUND CABLE / 19.7" x 23.6"
Features
Report a problem
Suggest a product
Features
- dual purpose PVC-latex material can be used either as dissipative or conductive matting
- easy to clean and maintain
- comes with: grounding cord
- optional (not incl.): 34552
- material: PVC
- dimensions: 19.7" x 23.6"
- thickness: 0.08"
- with grounding cord
- surface resistivity: 10e7 ~ 10e10 ohm/m²
- charge decay: < 0.03sec