Anti-Static MAT with Ground Cord, 11.8 Inch X21.6 Inch , 0.08 Inch Thick
AS4: Anti-Static MAT with Ground Cable / 11.8 Inch X 22 Inch (Tools)
View Larger ImageImage is representative only
| Jameco Part no. 2130909 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | AS4 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
ANTI-STATIC MAT WITH GROUND CABLE / 11.8" x 22"
Features
Report a problem
Suggest a product
Features
- dual purpose PVC-latex material can be used either as dissipative or conductive matting
- easy to clean and maintain
- comes with: grounding cord
- material: PVC
- dimensions: 11.8" x 22"
- thickness: 0.08"
- with grounding cord
- surface resistivity: 10e7 ~ 10e10 ohm/m
- charge decay: < 0.03sec