Adapter/Transformer Non-Regulated 9VDC/500Ma 6Feet Cord

$11.95 ea


  • Part no.: 2130976
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: PS905USA
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95
NON-REGULATED SINGLE VOLTAGE ADAPTER

Specifications
  • voltage: 9V DC
  • current: 500mA max.
  • input: 115Vac / 60Hz
  • thermal cutoff
  • non-regulated
  • short-circuit protection
  • DC plug: 0.22" / 0.08" ((+) inside)
  • cord: 6ft


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
Plug TypeFemale
Output Connector Diameters2.0mm x 5.6mm
PolarityCenter Positive


Report a problem
Suggest a product