Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

Fan, 5VDC, 2.4 CFM, 25X25X6, 0.6W, Hypro Bearings, 3-5.5 Inch Leads(Spd Snr)Ul/Cul

View AD0205MX-K53-LF: DC Brushless Tubeaxial Fan 5VDC

AD0205MX-K53-LF: DC Brushless Tubeaxial Fan 5VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131872
Manufacturer ADDA INC
Manufacturer no. AD0205MX-K53-LF
  RoHS compliant
Catalog 151 , page 85
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability:Ship  2 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Hypro bearing
  • Air flow: 2.4 cfm
  • Size: 0.98"L x 0.98"W x 0.24"D
  • Connection: Three 5.5" leads, with speed sensor
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)26
    Connection (Leads)6" LEADS
    Product TypeFan
    Length (mm)25
    Width (mm)25
    Height (mm)6
    Specification Value
    Air Flow (CFM)2.2
    BearingHypro
    Current (mA)120
    Power (Watts)0.6
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.