Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

Fan, 12VDC, 2.4 CFM, 25X25X6, 90MA, Hypro Bearings, 3-5.5 Inch Leads(Spd Snr)Ul/Csa

View AD0212MX-K53-LF: DC Brushless Tubeaxial Fan 12VDC

AD0212MX-K53-LF: DC Brushless Tubeaxial Fan 12VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131881
Manufacturer ADDA INC
Manufacturer no. AD0212MX-K53-LF
  RoHS compliant
Catalog 151 , page 85
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 12VDC
  • Hypro bearing
  • Air flow: 2.4 cfm
  • Size: 0.98"L x 0.98"W x 0.24"D
  • Connection: Three 5.5" leads, with speed sensor
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)23
    Connection (Leads)6" LEADS
    Product TypeFan
    Length (mm)25
    Width (mm)25
    Height (mm)6
    Specification Value
    Air Flow (CFM)2.2
    BearingHypro
    Current (mA)80
    Power (Watts)0.4
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.