Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan, 5VDC, 8.1 CFM, 40X40X20, 160MA, Hypro Bearings, 11 Inch Leads, .8W, Ul/Cul/Tuv/Ce

View AD0405MX-C50-LF: DC Brushless Tubeaxial Fan 5VDC

AD0405MX-C50-LF: DC Brushless Tubeaxial Fan 5VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131910
Manufacturer ADDA INC
Manufacturer no. AD0405MX-C50-LF
  RoHS compliant
Catalog 151 , page 85
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $3.95
50+ $3.49
100+ $2.95
  • Availability:Ship  1 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Hypro bearing
  • Air flow: 8.1 cfm
  • Size: 1.57"L x 1.57"W x 0.787"D
  • Connection: 11" leads
  • Agency approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)27
    Connection (Leads)5.5
    Length (mm)40
    Width (mm)40
    Height (mm)20
    Specification Value
    Air Flow (CFM)8.1
    BearingHypro
    Current (mA)160
    Power (Watts)0.8
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.