Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 5VDC, 14.2 CFM, 60X60X15, 250M, Hypro Bearings, 5 Inch Leads, Ul/Csa/Tuv/Cul/Ce

View AD0605MX-D71GL-LF: DC Brushless Tubeaxial Fan 5VDC

AD0605MX-D71GL-LF: DC Brushless Tubeaxial Fan 5VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131961
Manufacturer ADDA INC
Manufacturer no. AD0605MX-D71GL-LF
  RoHS compliant
Catalog 142 , page 87
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.59
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Hypro bearing
  • Air flow: 14.2 cfm
  • Size: 2.36"L x 2.36"W x 0.59"D
  • Connection: 5" leads
  • Agency approvals: UL/CUL/TUV/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)29.8
    Connection (Leads)5
    Product TypeDC Fan
    Length (mm)60
    Width (mm)60
    Height (mm)15
    Specification Value
    Air Flow (CFM)14.2
    BearingHypro
    Current (mA)250
    Power (Watts)1.25
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95


    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.