Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 12VDC, 16.6 CFM, 60X60X15, Ball Bearings, 5 Inch Leads, Ul/Csa/Tuv/Cul/Ce

View AD0612HB-D71GL: DC Brushless Tubeaxial Fan 12VDC

AD0612HB-D71GL: DC Brushless Tubeaxial Fan 12VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131979
Manufacturer ADDA INC
Manufacturer no. AD0612HB-D71GL
  RoHS compliant
Catalog 142 , page 88
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 12VDC
  • Ball bearing
  • Air flow: 16.6 cfm
  • Size: 2.36"L x 2.36"W x 0.59"D
  • Connection: 5" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)32.4
    Connection (Leads)5
    Product TypeDC Fan
    Length (mm)60
    Width (mm)60
    Height (mm)15
    Specification Value
    Air Flow (CFM)16.6
    BearingBall
    Current (mA)130
    Power (Watts)1.56
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.