FAN,12VDC,16.6 CFM,60x60x15,BALL BEARINGS,5 INCH LEADS,UL/CSA/TUV/CUL/CE

$5.95 ea


  • Part no.: 2131979
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0612HB-D76GL
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 12VDC
  • Ball bearing
  • Air flow: 16.6 cfm
  • Size: 2.36"L x 2.36"W x 0.59"D
  • Connection: 5" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)60
    Width (mm)60
    Height (mm)15
    Air Flow (CFM)16.6
    BearingBall
    Current (mA)130
    Power (Watts)1.56
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)32.4
    Connection (Leads)5
    Product TypeFan
    FamilyAD


    Report a problem
    Suggest a product