Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan, 12VDC, 38.6 CFM, 80X80X25, 3W, Sleeve Bearings, 3-11 Inch (Spd Snr)Ul/Csa/Tu

View AD0812HS-A76GL-LF: 3W DC Brushless Tubeaxial Fan 12VDC

AD0812HS-A76GL-LF: 3W DC Brushless Tubeaxial Fan 12VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131995
Manufacturer ADDA INC
Manufacturer no. AD0812HS-A76GL-LF
  RoHS compliant
Catalog 142 , page 89
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $3.95
50+ $2.95
100+ $2.49
  • Availability:Ship  2 Days ARO 

 Add to cart

3W DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 12VDC
  • Sleeve bearing
  • Air flow: 38.6 cfm
  • Size: 3.15"L x 3.15"W x 0.98"D
  • Connection: Three 11" leads, with speed sensor
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)33
    Connection (Leads)12
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Specification Value
    Air Flow (CFM)38.6
    BearingSleeve
    Current (mA)250
    Power (Watts)3
    Agency ApprovalsUL/CSA/TUV


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.