Fan 12VDC 38.6 CFM 80X80X15 3W Sleeve Bearings 12" Leads UL/CSA/TUV/CUL/C

$6.95 ea


  • Part no.: 2132007
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0812HS-D70-LF
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49
3W DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 12VDC
  • Sleeve bearing
  • Air flow: 38.6 cfm
  • Size: 3.15"L x 3.15"W x 0.59"D
  • Connection: 12" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)80
    Width (mm)80
    Height (mm)15
    Air Flow (CFM)38.6
    BearingSleeve
    Current (mA)250
    Power (Watts)3
    Agency ApprovalsUL/CSA/TUVE/CE
    Noise (dBA)33
    Connection (Leads)12"


    Report a problem
    Suggest a product