120mm 48 Volt DC Brushless Tubeaxial Fan

$9.95 ea


  • Part no.: 2132023
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD1248HB-Y51
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

120mm 48 Volt DC Brushless Tubeaxial Fan

Features:
  • 48VDC
  • Ball bearing
  • Air flow: 105 cfm
  • Size: 120 x 120 x 32 mm
  • Connection: 11" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Noise (dBA)42.8
    Connection (Leads)12"
    Product TypeFan
    FamilyAD
    Length (mm)120
    Width (mm)120
    Height (mm)32
    Air Flow (CFM)105
    BearingBall
    Current (mA)200
    Power (Watts)9.6
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product