Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

Fan, 48VDC, 105 CFM, 120X120X38, Ball Bearings, 11 Inch Leads, Ul/Csa/Tuv/Cul/Ce

View AD1248HB-Y51: AD DC Brushless Tubeaxial Fan 48VDC

AD1248HB-Y51: AD DC Brushless Tubeaxial Fan 48VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2132023
Manufacturer ADDA INC
Manufacturer no. AD1248HB-Y51
  RoHS compliant
Catalog 142 , page 91
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 48VDC
  • Ball bearing
  • Air flow: 105 cfm
  • Size: 4.7"L x 4.7"W x 1.5"D
  • Connection: 11" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Noise (dBA)42.8
    Connection (Leads)12"
    Product TypeFan
    FamilyAD
    Length (mm)120
    Width (mm)120
    Specification Value
    Height (mm)38
    Air Flow (CFM)105
    BearingBall
    Current (mA)200
    Power (Watts)9.6
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    48 VDC Brushless Fan

    Buy Now  $12.95


    Fan 48VDC 155 CFM 127X127X38 Ball Bearings 3-10" LeadsSpd SnrUL/CUL

    Buy Now  $11.95


    48 VDC Brushless Fan

    Buy Now  $14.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.