Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heatsink CPU with Adhesive Back 1.78 Inch X1.19 Inch X0.65 Inch

View 9000000958: Heatsink CPU with Adhesive Back 1.78 Inch X1.19 Inch X0.65 Inch

9000000958: Heatsink CPU with Adhesive Back 1.78 Inch X1.19 Inch X0.65 Inch

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 2150942
Manufacturer AAVID THERMALLOY
Manufacturer no. 9000000958
Catalog 152 , page 16
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.29
100+ $1.15
  • Availability: Ship Today  

 Add to cart

Passive Heat Sink

Features:
  • Made of black, anodized aluminum
  • With adhesive back
  • For ICs
  • Size: 1.78" x 1.19" x 0.65" (45.2mm x 30.2mm x 16.5mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Heat Sink Mount Kit For TO-220 (10 packs)

    Buy Now  $9.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    Heat Sink Clip On

    Buy Now  $1.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.