Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

C

Heatsink, CPU, with Adhesive Back, 1.78 Inch X1.19 Inch X0.65 Inch

View 9000000958: Heatsink CPU with Adhesive Back (Heat Sinks)

9000000958: Heatsink CPU with Adhesive Back (Heat Sinks)

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 2150942
Manufacturer AAVID THERMALLOY
Manufacturer no. 9000000958
Catalog 141 , page 18
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.29
100+ $1.15
  • Availability: Ship  today  

 Add to cart

Passive heat sink

Features:
  • Made of black, anodized aluminum
  • With adhesive back
  • For ICs
  • Size: 1.78" x 1.19" x 0.65" (45.2mm x 30.2mm x 16.5mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    HEATSINK,TO-220,3 HOLES,2 PINS,1.38 INCH x0.50 INCH x1.50 INCH

    Buy Now  $0.99


    HEAT SINK,CLIP-ON,

    Buy Now  $1.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.