Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

C

Fan, 24VDC, 32.8 CFM, 92X92X20, 140, Ball Bearings, 11 Inch Leads, Ul/Csa/Tuv/Cul/Ce

View AD0924HB-C70-LF: DC Brushless Tubeaxial Fan Input: 24VDC

AD0924HB-C70-LF: DC Brushless Tubeaxial Fan Input: 24VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2132082
Manufacturer ADDA INC
Manufacturer no. AD0924HB-C70-LF
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
25+ $3.95
  • Availability:Ship  2 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN

Features:
  • Input: 24VDC
  • Ball bearing
  • Air flow: 32.8 cfm
  • Size: 92mm L x 92mm W x 20mm D
  • Connection: 11" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,24VDC,190 CFM,120X120X38,BALL BEARINGS,12 INCH LEADS(SPD SEN)UL/CSA/CE

    Buy Now  $17.95


    DC Fan Ball 24 Volt 5.5W 2800RPM 98CFM 36.5dB Flange Mount

    Buy Now  $19.95


    DC Fan Ball 24 Volt 0.29A 6.96W 2800RPM 114.7CFM 41.5dB Flange Mount

    Buy Now  $16.25

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.