Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Evaluation Board for Test and Prototyping Development of W5200

View W5200E01-M3: W5200E01 M3 is the Evaluation Board to Test and Prototyping Development for W5200

W5200E01-M3: W5200E01 M3 is the Evaluation Board to Test and Prototyping Development for W5200

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132592
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. W5200E01-M3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship 02/15/16 

 Add to cart

W5200E01-M3 is the evaluation board to test and prototyping development for W5200

Features:
  • Using W5200 Hardwired TCP / IP Core
  • Using STM32 MCU(ARM based Cortex-M3 core)
  • MAC-Jack
  • 40pin expansion pin-header
  • Power indicate LED, Serial TX / RX LED and 2 user LED
  • Mode select switch and Reset switch
  • Connect with the PC USB port directly for the power and Serial interface
  • RoHS Complient

    W5200E01-M3 Block Diagram



    Specifications:

    Item Description
    TCP/IP core W5200
    MCU STM32F103C8 (Cortex-M3 core)
    USB-to-Serial Converter FT232RQ with USB mini type connector
    MAG-Jack BS-RB10005 (Transformer + RJ-45 Connector)
    LED User LED 2Ea Serial Status LED 2Ea Power LED 1Ea
    Button Reset Switch 1Ea Program Enable Switch 1Ea
    Expansion Port MCU port expansion - in 2.54mm Pitch 40Pin-Header
    PCB Size 28mm * 52mm


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Webserver Based I/O Control Module

    Buy Now  $54.95


    External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

    Buy Now  $144.95


    RS422-RS485-to-Ethernet Evaluation Board for WIZ108SR

    Buy Now  $84.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.