Plug & Play Type Serial to Ethernet Gateway Module
Serial DB-9 Connector Ethernet RJ -45 Connector
WIZ100SR: Plug & Play Type Serial Ethernet Gateway Module Serial DB-9 Connector Ethernet RJ -45 Connector
Image is representative only
| Jameco Part no. 2132630 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZ100SR |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1.5 MB ]
Features:
.jpg)
All-made Sireal to Ethernet module
Simple and quick network implementation
Available of firmware customization for various serial devices
High stability & reliability by using W5100
Easy & Powerful Configuration program
10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface
RoHS compliant
Specification
Comparison among WIZnet Serial-to-Ethernet Modules
Report a problem
Suggest a product
.jpg)
Specification
| Architecture | TCP / IP | W5100 |
| PHY | Included in W5100 | |
| Serial | RS-232 | |
| MCU | GC89L591A0-MQ44I(fast 80C52 compatible) - 62K Bytes in-system programmable(ISP) flash | |
| Network | Interface | 10/100 Mbps auto sensing RJ-45 Connector |
| Protocol | TCP, UDP, IP, ARP, ICMP, MAC, PPPoE | |
| Serial | Interface | DB9 Connector |
| Signals | TXD, RXD, RTS, CTS, GND | |
| Parameters | Parity None, Even, Odd Data bits 7,8 Flow Control RTS/CTS, XON/XOFF | |
| Speed | Up to 230Kbps | |
| Dimensions | 75mm X 45mm (PCB width X length) | |
| Input Voltage | DC 5V | |
| Power Consumption | DC 5V, Under 220mA | |
| Temperature | 0° C ~ 70° C (Operating), | |
| Humidity | 10 ~ 90% | |
Comparison among WIZnet Serial-to-Ethernet Modules
| WIZ100SR | WIZ105SR | WIZ110SR | WIZ120SR | |
| Hardware | UTP Pin Header | RJ45 Connector | RJ45 Connector | UTP Pin Header |
| TTL Pin Header | DB9 connector | TTL Pin Header (2 Serials) | ||
| Common Key Features | - W5100 Embedded - 10/100Mbps Ethernet Interface - Max. 230Kbps Serial Interface - Easy & Powerful Configuration Program - Support TCP/UDP/IP/ARP/ICMP/MAC/Static/DHCP/PPPoE/DNS/Serial Command | |||