Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Serial Port to Ethernet Gateway Module

View WIZ105SR: Serial Port to Ethernet Gateway Module

WIZ105SR: Serial Port to Ethernet Gateway Module

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132648
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ105SR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability:Ship 02/15/16 

 Add to cart

Serial Port to Ethernet Gateway Module


Features

- Ready-to-Go Serial to Ethernet Gateway Module mounted with RJ-45 connector
- Serial Command Support
  *Simple Command Frame Format
  *Comprehensive & Readable Command Set for Network and Serial Settings
  *Available of on-site Configuration without PC
- Compatible with EG-SR-7150MJ
- Upgraded Functions for Enhancing Security
  *Search Identification Code Input for searching modules
  *Password Input for TCP connection

 

- High stability & reliability by using W5100 WIZnet Chip (Fully-hardwired TCP/IP stack)
- 10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface
- Easy & Powerful Configuration program

 

Specifications:

Architecture

TCP / IP

W5100

PHY

Embedded in Included in W5100

MCU

GC89L591A0-MQ44I (fast 80C52 compatible)
62K Bytes in-system programmable (ISP) Flash

Memory

MCU Internal SRAM 16K Bytes
MCU Internal EEPROM 2K Bytes

Serial

RS-232(LVTTL)

Network

Interface

10/100 Mbps Auto Sensing, RJ-45 Connector

Protocol

TCP, UDP, IP, ARP, ICMP, MAC, PPPoE

Serial Flow Control

None, XON/XOFF, RTS/CTS

Serial Format 8-N-1, 8-O-1, 8-E-1, 7-O-1, 7-E-1
(Databit-Parity-Stop bit)
Speed 1200bps to 230Kbps
Dimensions 40mm X 62mm X 17mm
Connector Type 2 x 6, 2mm Pin header array, 55mm X 40mm

Input Voltage

3.3V Internal Operation

Power Consumption

200mA

Temperature

0° ~ 70° (Operating)
-40° ~ 85° (Storage)

Humidity

10 ~ 90%

 

Comparison among WIZnet Serial-to-Ethernet Modules

 

  WIZ100SR WIZ105SR WIZ110SR WIZ120SR
Hardware
UTP Pin Header RJ45 Connector RJ45 Connector UTP Pin Header
TTL Pin Header DB9 connector TTL Pin Header
(2 Serials)
Common
Key
Features
- W5100 Embedded
- 10/100Mbps Ethernet Interface
- Max. 230Kbps Serial Interface
- Easy & Powerful Configuration Program
- Support
TCP/UDP/IP/ARP/ICMP/MAC/Static/DHCP/PPPoE/DNS/Serial Command


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $54.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


RS422-RS485-to-Ethernet Evaluation Board for WIZ108SR

Buy Now  $84.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.