Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Compact Serial-to-Ethernet Module

View WIZ107SR: Compact Serial-to-Ethernet Module (Networking)

WIZ107SR: Compact Serial-to-Ethernet Module (Networking)

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132656
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ107SR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$25.95

# of Unit Price
1+ $25.95
5+ $23.49
  • Availability:Ship 02/11/16 

 Add to cart

Compact Serial-to-Ethernet Module

Features:
- Connect with the Serial Device directly
* Adding Network Function Simply and Quickly
* Providing Firmware Customization

- High System Stability and Reliability by using W7100 Hardware Chip
- Supports Serial Configuration with Simple and Easy command
- Supports Password for the Security
- Easy & Powerful Configuration Tool Program
- 10/100 Ethernet Interface and max 230Kbps Serial Interface
- RoHS Compliant



Specification

Architecture

TCP / IP

W7100

PHY

Included in W7100
Auto negotiation (Full-duplex and Half-duplex)
Auto MDI / MDIX

Serial

RS-232C

MCU

Included in W7100
Fully software compatible with industrial standard 8051
Internal 2KBytes Boot ROM
Internal 64KBytes embedded program FLASH memory
Internal 256Bytes embedded data FLASH memory
Internal 64KBytes embedded SRAM
Internal 32KBytes memory for TCP/IP data communication

Serial

Interface

RS-232C

Signals

TXD, RXD, RTS, CTS, GND

Parameters

Parity None, Even, Odd
Data bits 7,8
Flow Control None, RTS/CTS, XON/XOFF

Speed

Up to 230Kbps

Dimensions

30mm X 45mm (PCB width x length)

Connector type

2.54mm Pitch 12 pins

Input Voltage

DC 3.3V

Power Consumption

Under 250mA

Temperature

0° C ~ 70° C (Operating),
-40° C ~ 85° C (Storage)

Humidity

10~90%



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $54.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


RS422-RS485-to-Ethernet Evaluation Board for WIZ108SR

Buy Now  $84.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.