2 Port Serial to Ethernet Module

$32.95 ea


  • Part no.: 2132681
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: WIZ120SR
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $32.95
5+ $29.95
2 Port Serial-to-Ethernet Module

Features:



  • Direct Connection to Serial Devices
  • Add Network Function Simply and Quickly
  • Provide Firmware Customization for various serial device
  • High stability & reliability by using W5100
  • Easy & Powerful configuration program
  • Support 2 Serial Ports
  • Support DHCP, PPPoE and DNS
  • Support Password for the Security
  • 10/100 Mbps Ethernet Interface, Max 230Kbps Serial Interface
  • RoHS compliant

Specifications:

Architecture TCP / IP W5100
PHY Embedded in Included in W5100
MCU ARM Cortex-M3
Network Interface 10/100 Base-T Ethernet (Auto detection)
Protocol TCP, UDP, IP, ARP, ICMP, IGMP, MAC, DHCP, PPPoE, DNS
Serial Port 2 UART(RS232, 3.3V LVTTL)
Serial format Data bits 7,8
Stop bits 1,2
Parity None, Odd, Even
Flow control None, XON/XOFF, CTS/RTS
Signal TXD, RXD, RTS, CTS, GND
Speed 1200bps ~ 230Kbps
Software Remote Download and Configuration
Temperature 0 ~ 70°C (Operating), -40~85°C(Storage)
Humidity 10~90%
Power 3.3V, 300mA(MAX)
Connector type 1x14 2mm Pin header X 2
Size 50mm x 30mm x 8.85mm


Comparison among WIZnet Serial-to-Ethernet Modules

WIZ100SR WIZ105SR WIZ110SR WIZ120SR
Hardware
UTP Pin Header RJ45 Connector RJ45 Connector UTP Pin Header
TTL Pin Header DB9 connector TTL Pin Header
(2 Serials)
Common
Key
Features
- W5100 Embedded
- 10/100Mbps Ethernet Interface
- Max. 230Kbps Serial Interface
- Easy & Powerful Configuration Program
- Support
TCP/UDP/IP/ARP/ICMP/MAC/Static/DHCP/PPPoE/DNS/Serial Command


Ordering Information

Model Description
WIZ120SR Serial-to-Ethernet Gateway Module
WIZ120SR-EVB Evaluation board for WIZ120SR (with WIZ120SR module)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product