Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

Multi-Port Serial-to-Ethernet Module

View WIZ125SR: Multi-Port Serial-to-Ethernet Module

WIZ125SR: Multi-Port Serial-to-Ethernet Module

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132699
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ125SR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$37.95

# of Unit Price
1+ $37.95
5+ $34.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Multi-port Serial-to-Ethernet Module

Features:
- Connect with the Serial Device directly
*Adding network function simply and quickly
*Providing Firmware customization
- High system stability and reliablilty by using W5100
- Easy and powerful configuration tool program
- Support 2 serial ports
- Support DHCP, PPPoE and DNS
- Support PPPoE connection for ADSL
- Support static as well as dynamic IP setting
- Support password for the security
- 10/100 Mbps Ethernet interface, Max 230Kbps serial interface
- RoHS compliant

 

Specifications:

 

Architecture

TCP / IP

W5100

PHY

Embedded in Included in W5100

MCU

ARM Cortex-M3

Network

Interface

10/100 Base-T Ethernet (Auto detection)

Protocol

TCP, UDP, IP, ARP, ICMP, IGMP, MAC, DHCP, PPPoE, DNS

Serial

Port

2 UART(RS-232C)

Serial format

Data bits 7,8
Stop bits 1,2
Parity None, Odd, Even

flow control

None, XON/XOFF, CTS/RTS

signal

TXD, RXD, RTS, CTS, GND

Speed

1200bps ~ 230Kbps

Software

Remote Download and Configuration

Temperature

0 ~ 70°C (Operating), -40~85°C (Storage)

Humidity

10~90%

Power

DC 5V, 220mA(max)

Connector type

2 ports DSUB-9 connector

Size

60mm x 85mm




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $45.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.