Multi-port Serial-to-Ethernet Module

$66.95 ea


  • Part no.: 2132701
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: WIZ145SR
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $66.95
5+ $60.95
Multi-port Serial-to-Ethernet Module

Features:
- Support 4 RS-232 serial ports
- Connect with the Serial Device directly
*Adding network function simply and quickly
*Providing Firmware customization
- High system stability and reliability by using W5300
- Easy and powerful configuration tool program
- Support DHCP and DNS function
- Support static as well as dynamic IP setting
- 10/100 Mbps Ethernet interface, Max 115,200bps serial interface
- RoHS compliant

Specifications:

Architecture

TCP / IP

W5300

PHY

Embedded in Included in W5300

MCU

ARM based 32bit MCU

Network

Interface

10/100 Base-T Ethernet (Auto detection)

Protocol

TCP, UDP, IP, ARP, ICMP, IGMP, MAC, DHCP, DNS

Serial
Data
Port

Interface

TTL

Signals

TXD, RXD, RTS, CTS, GND

Parameters

Parity : None, Odd, Even
Data bits : 7, 8 bit
Flow control : None, RTS / CTS, XON / XOFF

Speed

Up to 115,200bps

Serial
Debug
Port

Interface

TTL

Signals

TXD, RXD

Parameters

Parity : None
Data bits : 8 bit
Flow control : None

Speed

115,200bps

Software

Remote Download and Configuration

Temperature

0 ~ 70°C (Operating), -40~85°C (Storage)

Humidity

10~80%

Power

DC 3.3V, Under 250mA

Connector type

2.54mm Pitch Pin-header, 14Pin (1x14)
2.54mm Pitch Pin-header, 28Pin (2x14)
RJ-45 Connector

Size

48.26mm x 61.4mm x 24.7mm




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product