RS232 Interface Test Evaluation Board for WIZ107SR

$84.95 ea


  • Part no.: 2132736
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: WIZ107SR-EVB
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $84.95
5+ $76.95

RS232 Interface Test Evaluation Board for WIZ107SR


Features:
- Connect with the Serial Device directly
* Adding Network Function Simply and Quickly
* Providing Firmware Customization
- High System Stability and Reliability by using W7100 Hardware Chip
- Supports Serial Configuration &ndash with Simple and Easy command
- Supports Password for the Security
- Easy & Powerful Configuration Tool Program
- 10/100 Ethernet Interface and max 230Kbps Serial Interface
- RoHS Compliant

 

Specifications:

Architecture

TCP / IP

W7100

PHY

Included in W7100
Auto negotiation (Full-duplex and Half-duplex)
Auto MDI / MDIX

Serial

RS-232C

MCU

Included in W7100
Fully software compatible with industrial standard 8051
Internal 2KBytes Boot ROM
Internal 64KBytes embedded program FLASH memory
Internal 256Bytes embedded data FLASH memory
Internal 64KBytes embedded SRAM
Internal 32KBytes memory for TCP/IP data communication

Serial

Interface

RS-232C

Signals

TXD, RXD, RTS, CTS, GND

Parameters

Parity None, Even, Odd
Data bits 7,8
Flow Control None, RTS/CTS, XON/XOFF

Speed

Up to 230Kbps

Dimensions

30mm X 45mm (PCB width x length)

Connector type

2.54mm Pitch 12 pins

Input Voltage

DC 5V

Power Consumption

Under 250mA

Temperature

0° C ~ 70° C (Operating),
-40° C ~ 85° C (Storage)

Humidity

10~90%



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product