Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Evaluation Board for WIZ120SR

View WIZ120SR-EVB: Evaluation Board for WIZ120SR (Networking)

WIZ120SR-EVB: Evaluation Board for WIZ120SR (Networking)

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132752
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ120SR-EVB
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$84.95

# of Unit Price
1+ $84.95
5+ $76.95
  • Availability:Ship 02/06/16 

 Add to cart

Evaluation Board for WIZ120SR

Features:
Direct Connection to Serial Devices
* Adds Network Function Simply and Quickly
* Provides Firmware Customization
- Supports 2 Ports Serial
- Provides System Stability and Reliability by using W5100 Hardwired Chip
- Includes Configuration Tool Program
- Supports Password for the Security
- Supports Serial Configuration with Simple and Easy command
- 10/100 Ethernet Interface and max 230Kbps Serial Interface
- Supports Static IP, DHCP, PPPoE
- Supports DNS function
- RoHS compliant


Specifications:
Architecture TCP / IP W5100
PHY Embedded in Included in W5100
MCU ARM Cortex-M3
Network Interface RJ45
Protocol TCP, UDP, IP, ARP, ICMP, IGMP, MAC, DHCP, PPPoE, DNS
Serial Interface UART1 DB9(male), UART2 DB9(male)
Serial format Data bits 7,8
Parity None, Odd, Even
Stop bits 1, 2
flow control None, XON/XOFF, CTS/RTS
signal TXD, RXD, RTS, CTS, GND
Speed 1200bps ~ 230Kbps
Software Remote Download and Configuration
Temperature 0 ~ 70°C (Operating), -40 ~ 85°C (Storage)
Humidity 10~90%
Input Voltage DC 5V
Power Consumption Maximum 200mA @ 5V
Connector type 1x14 2mm header X 2
DB9(male) X 2
RJ45(Tab down type with 2 LED) X 1
PCB Size 110mm X 60mm


Contents:
WIZ120SR-EVB
CD
5V AD/DC Power Adapter
Serial Cable, UTP cable(Cross)



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $54.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


RS422-RS485-to-Ethernet Evaluation Board for WIZ108SR

Buy Now  $84.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.