Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

C

3 Volt 90 Ohm Double Pole Double Throw Latching Relay

View V23042-C2108-B101: 3 Volt 90 Ohm Double Pole Double Throw Relay

V23042-C2108-B101: 3 Volt 90 Ohm Double Pole Double Throw Relay

View Larger Image
Image is representative only
Siemens Corporation
Jameco Part no. 2133528
Manufacturer SIEMENS CORPORATION
Manufacturer no. V23042-C2108-B101
Catalog 142 , page 73
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
50+ $1.19
100+ $0.99
500+ $0.89
  • Availability:Ship  1 Days ARO 

 Add to cart

3 Volt DPDT Latching Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features

  • Contact form: DPDT
  • Single coil
  • Coil Voltage: 3 VDC
  • Coil (ohms): 90
  • Contact Current:5 A
  • Pins: 8
  • Dimensions (L x W x H): 0.8" x 0.4" x 0.42"

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    Product Height0.42
    Relay ConstructionLatching Single Coil
    DC Coil Voltage3
    Coil Resistance (ohm)90
    Maximum Current Rating5
    Specification Value
    Maximum AC Voltage Rating220
    Maximum DC Voltage Rating250
    Pin Count8
    Product Length0.8
    Product Depth0.4


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.95


    Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

    Buy Now  $2.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.