220VAC 74.7CFM Ball DC Fan with , 120 X 120 X 38 MM
| Jameco Part no. 2133801 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AA1282DB-AT |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [573 KB ]
220 VAC AC Tubeaxial FanSpecifications
- Voltage: 220
- Size mm (W x H x D): 120 x 120 x 38
- Air Flow (CFM): 74.7
- Bearing: Ball
- Current (mA): 60
- Power (Watts): 8
- Agency Approvals: UL/CUL/TUV/CE
- Noise (dB): 39.2
- Connection (Leads): Terminals
Report a problem
Suggest a product
Specifications
- Voltage: 220
- Size mm (W x H x D): 120 x 120 x 38
- Air Flow (CFM): 74.7
- Bearing: Ball
- Current (mA): 60
- Power (Watts): 8
- Agency Approvals: UL/CUL/TUV/CE
- Noise (dB): 39.2
- Connection (Leads): Terminals
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 220 |
| Size (WxHxD mm) | 120 120 x 38 |
| Maximum Airflow | 74.7 |
| Bearings | Ball |
| Specification | Value |
|---|---|
| Line Current | 0.06 |
| Power Rating | 8 |
| Noise Level | 39.2 |
Report a problem
Suggest a product