Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

220VAC Tubeaxial Fan 120X120X38MM 74.7CFM

View AA1282DB-AT: 220VAC Tubeaxial Fan

AA1282DB-AT: 220VAC Tubeaxial Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2133801
Manufacturer ADDA INC
Manufacturer no. AA1282DB-AT
  RoHS compliant
Catalog 142 , page 90
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
  • Availability: Ship  today  

 Add to cart

220 VAC Tubeaxial Fan

Specifications

  • Voltage: 220
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 74.7
  • Bearing: Ball
  • Current (mA): 60
  • Power (Watts): 8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 39.2
  • Connection (Leads): Terminals


Report a problem
Suggest a product
Specification Value
Voltage (VAC)220
Noise (dBA)39.2
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)74.7
Specification Value
BearingBALL
Current (mA)60
Power (Watts)8
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

AC Fan Ball 115 Volt 60Hz 0.24 Amp 20 Watt 3150 RPM 117 CFM 50dB Flange Mount

Buy Now  $17.95


115VAC Tubeaxial Fan 80x80x25mm 23CFM

Buy Now  $15.95


AC Fan Ball 115 Volt 0.21a-0.18a 20w-18w 50hz-60hz 2750 RPM-3050 RPM 87 CFM-107 CFM 45dB-50dB Flange Mount

Buy Now  $15.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.