Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

12VDC 2.45 CFM Hypro DC Fan with 3-5.5 Inch Leads 30 X 30 X 10 Mm

View AD0312DX-G53: 12 Volt 30MM DC Brushless Fan

AD0312DX-G53: 12 Volt 30MM DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2133860
Manufacturer ADDA INC
Manufacturer no. AD0312DX-G53
Catalog 151 , page 85
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability:Ship  1 Days ARO 

 Add to cart

12 Volt 30mm DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 30 x 30 x 10
  • Air Flow (CFM): 2.45
  • Bearing: Hypro
  • Current (mA): 60
  • Power (Watts): 0.3
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 17
  • Connection (Leads): 3 x 5.5" ea. (Speed Sensor)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)20.3
    Connection (Leads)(3) 5.5" (speed sensor)
    Length (mm)30
    Width (mm)30
    Height (mm)10
    Specification Value
    Air Flow (CFM)2.45
    BearingHypro
    Current (mA)60
    Power (Watts).600
    Agency ApprovalsUL/CE/TUV


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.