Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

12VDC 1.8 CFM Hypro DC Fan with 3-5.5 Inch Leads 30 X 30 X 10 Mm

View AD0312DX-G53: 12 Volt DC Brushless Fan

AD0312DX-G53: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2133860
Manufacturer ADDA INC
Manufacturer no. AD0312DX-G53
Catalog 151 , page 85
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability: Ship  today  

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 30 x 30 x 10
  • Air Flow (CFM): 1.8
  • Bearing: Hypro
  • Current (mA): 60
  • Power (Watts): 0.3
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 17
  • Connection (Leads): 3 x 5.5" ea. Speed Sensor
2133851

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)30
Width (mm)30
Height (mm)10
Specification Value
Air Flow (CFM)1.8
BearingHypro
Agency ApprovalsUL/CUL


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.