5 VDC 4.7CFM Hypro Dc Fan with 11" Leads 40 X 40 X 10 Mm

$5.95 ea


  • Part no.: 2133886
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0405LX-G70
Pricing
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39

5 Volt DC Brushless Fan

Specifications

  • Voltage: 5
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 4.7
  • Bearing: Hypro
  • Current (mA): 80
  • Power (Watts): 0.4
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 14
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)4.7
BearingHypro
Current (mA)80
Power (Watts)0.4
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)14
Connection (Leads)11"


Report a problem
Suggest a product