Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

12VDC 8.5 CFM Ball DC Fan with 11 Inch Leads 40 X 40 X 20 Mm

View AD0412MB-C50: 12 Volt DC Brushless Fan

AD0412MB-C50: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda USA INC
Jameco Part no. 2133907
Manufacturer ADDA USA INC
Manufacturer no. AD0412MB-C50
  RoHS compliant
Catalog 161 , page 84
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability: Ship Today  

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 40 x 40 x 20
  • Air Flow (CFM): 8.5
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 28.5
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)28.5
Connection (Leads)11"
Length (mm)40
Width (mm)40
Height (mm)20
Specification Value
Air Flow (CFM)8.5
BearingBall
Current (mA)80
Power (Watts)0.96
Agency ApprovalsCE


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95


Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9" LeadsSpd SnrUL/CE/TUV

Buy Now  $8.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.