12 VDC 7.0 CFM Hypro DC Fan with 11" Leads 40 x 40 x 10 Mm

$3.95 ea


  • Part no.: 2133923
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0412UX-G70
Pricing
# of units Price
1+ $3.95
10+ $3.59
50+ $3.25
100+ $2.95

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 7
  • Bearing: Hypro
  • Current (mA): 100
  • Power (Watts): 1.2
  • Agency Approvals: CE
  • Noise (dB): 25
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)25
Connection (Leads)11"
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)7
BearingHypro
Current (mA)100
Power (Watts)1.2
Agency ApprovalsCE


Report a problem
Suggest a product