Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC 14.5 CFM Sleeve DC Fan with 12 Inch Leads 60 X 60 X 20 Mm

View AD0612MS-C70GL: 12 Volt DC Brushless Fan

AD0612MS-C70GL: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134002
Manufacturer ADDA INC
Manufacturer no. AD0612MS-C70GL
  RoHS compliant
Catalog 142 , page 88
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability:Ship  1 Days ARO 

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 20
  • Air Flow (CFM): 14.5
  • Bearing: Sleeve
  • Current (mA): 130
  • Power (Watts): 1.59
  • Agency Approvals: UL/CSA/TUV/CE
  • Noise (dB): 25.7
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)25.7
Connection (Leads)12
Product TypeDC Fan
Length (mm)60
Width (mm)60
Height (mm)20
Specification Value
Air Flow (CFM)14.5
BearingSleeve
Current (mA)130
Power (Watts)1.56
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.