Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

24 Volt DC 14.5 CFM Ball DC Fan with 12 Inch Leads 60 X 60 X 20MM

View AD0624MB-C70GL: 24 Volt DC Brushless Fan

AD0624MB-C70GL: 24 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134029
Manufacturer ADDA INC
Manufacturer no. AD0624MB-C70GL
Catalog 142 , page 90
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39
  • Availability: Ship  today  

 Add to cart

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 60 x 60 x 20
  • Air Flow (CFM): 14.5
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 1.92
  • Agency Approvals: UL/CUL/CE
  • Noise (dB): 25.7
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Connection (Leads)12"
Length (mm)60
Width (mm)60
Height (mm)20
Specification Value
Air Flow (CFM)14.5
BearingBall
Agency ApprovalsUL/CUL/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


DC Fan Ball 24 Volt 0.18A 4.32W 2550RPM 92CFM 40.4dB Flange Mount

Buy Now  $10.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.