Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

12VDC 72.3 CFM Ball DC Fan with 11 Inch Leads 120 X 120 X 38 Mm

View AD1212LB-F51: 12 Volt DC Brushless Fan

AD1212LB-F51: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134045
Manufacturer ADDA INC
Manufacturer no. AD1212LB-F51
Catalog 142 , page 90
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability: Ship  today  

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 72.3
  • Bearing: Ball
  • Current (mA): 240
  • Power (Watts): 2.88
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 32.9
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32.9
Connection (Leads)11"
Length (mm)120
Width (mm)120
Height (mm)38
Specification Value
Air Flow (CFM)72.3
BearingBall
Current (mA)240
Power (Watts)2.88
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.