12 VDC 72.3 CFM Ball DC Fan with 11" Leads 120 x 120 x 38 Mm

$7.95 ea


  • Part no.: 2134045
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD1212LB-F51
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 72.3
  • Bearing: Ball
  • Current (mA): 240
  • Power (Watts): 2.88
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 32.9
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32.9
Connection (Leads)11"
Product TypeFan
FamilyAD
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)72.3
BearingBall
Current (mA)240
Power (Watts)2.88
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product