Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

24 Volt DC 104.8 CFM Sleeve DC Fan with 10.5 Inch Leads 120 X 120 X 38MM

View AD1224HS-F51: 24 Volt DC Brushless Fan

AD1224HS-F51: 24 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134061
Manufacturer ADDA INC
Manufacturer no. AD1224HS-F51
Catalog 151 , page 91
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability:Ship  1 Days ARO 

 Add to cart

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 104.8
  • Bearing: S
  • Current (mA): 320
  • Power (Watts): 7.68
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 42.8
  • Connection (Leads): 10.5"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Noise (dBA)42.8
Connection (Leads)10.5" LEADS
Length (mm)120
Width (mm)120
Height (mm)38
Specification Value
Air Flow (CFM)104.8
BearingSleeve
Current (mA)320
Power (Watts)7.68
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.