Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

5VDC 9.5CFM Ball DC Fan with 5 Inch Leads, 45 X 45 X 6 MM

View AD4505HB-K90: 5VDC 9.5CFM Ball DC Fan with 5 Inch Leads 45 X 45 X 6 MM

AD4505HB-K90: 5VDC 9.5CFM Ball DC Fan with 5 Inch Leads 45 X 45 X 6 MM

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134109
Manufacturer ADDA INC
Manufacturer no. AD4505HB-K90
Catalog 142 , page 87
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability: Ship  today  

 Add to cart

DC Brushless fan



  • Voltage: 5 VDC
  • Size: 45 x 45 x 6 mm
  • Air Flow (CFM): 9.5
  • Bearing: ball
  • Current: 140 mA
  • Power: 0.7 W
  • Noise: 33dBA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)33
    Connection (Leads)5
    Length (mm)45
    Width (mm)45
    Height (mm)6
    Specification Value
    Air Flow (CFM)9.5
    BearingBall
    Current (mA)140
    Power (Watts)0.7
    Agency ApprovalsCE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.