5 VDC 6.0 CFM DC Chip Cooler with 5" Leads 50 X 50 X 8 mm

$3.95 ea


  • Part no.: 2134125
  • Manufacturer: Adda USA
  • Manufacturer no.: AP0505HB-J90
Pricing
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49

5 Volt DC 50mm Chip Cooler

Features

  • Voltage: 5 V DC
  • Air flow (CFM): 6.0
  • Bearing: Ball
  • Current: 120mA
  • Power: 0.6 W
  • Agency Approvals: UL/CUL/CE
  • Noise: 30 dBA
  • Connection: 5" leads
  • Size (W x H x D): 50 x 50 x 8 mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)50
    Width (mm)50
    Height (mm)8
    Air Flow (CFM)6
    BearingBall
    Current (mA)120
    Power (Watts)0.6
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)30
    Connection (Leads)5"
    Product TypeFan


    Report a problem
    Suggest a product