Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.00" (50mm)

5VDC 6.0CFM Ball DC Chip Cooler with 5 Inch Leads, 50 X 50 X 8 MM

View AP0505HB-J90: Fan 5VDC 6.0CFM Ball DC Chip Cooler with 5 Inch Leads 50 X 50 X 8 MM

AP0505HB-J90: Fan 5VDC 6.0CFM Ball DC Chip Cooler with 5 Inch Leads 50 X 50 X 8 MM

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134125
Manufacturer ADDA INC
Manufacturer no. AP0505HB-J90
Catalog 142 , page 87
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39
  • Availability:Ship  1 Days ARO 

 Add to cart

DC chip cooler

Features

  • Voltage: 5 V DC
  • Air flow (CFM): 6.0
  • Bearing: Ball
  • Current: 120mA
  • Power: 0.6 W
  • Agency Approvals: UL/CUL/CE
  • Noise: 30 dBA
  • Connection: 5
  • Size (W x H x D): 50 x 50 x 8 mm



    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)30
    Connection (Leads)5"
    Product TypeFan
    Length (mm)50
    Width (mm)50
    Height (mm)8
    Specification Value
    Air Flow (CFM)6
    BearingBall
    Current (mA)120
    Power (Watts)0.6
    Agency ApprovalsUL/CUL/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.